Manufacturer Part #
FX26-50P-1SV
[FunctionMAX™] 140℃ Heat & Vibration Resistant Board-to-Board Floating Connector
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Hirose Electric | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:250 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2537 | ||||||||||
Product Specification Section
Hirose Electric FX26-50P-1SV - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Hirose Electric FX26-50P-1SV - Technical Attributes
Attributes Table
| No of Positions: | 50 |
| Pitch: | 1 |
| Style/Orientation: | Straight |
| Termination: | Solder |
| Operating Temp Range: | -40°C to +140°C |
| Voltage Rating: | 125V |
| Current Rating: | 0.5A |
| Contact Plating: | Gold |
| No of Rows: | 2 |
| Gender: | Male |
| Type: | Header |
| Color: | Black |
| Insulation Resistance: | 65mΩ |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
250
USA:
250
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
250
$3.25
500+
$3.20
Product Variant Information section
Available Packaging
Package Qty:
250 per Reel
Mounting Method:
Surface Mount