text.skipToContent text.skipToNavigation

Manufacturer Part #

GBC03DABN-M30

6 Position Dual Row 2.54 mm Pitch Solder Header Connector

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sullins GBC03DABN-M30 - Technical Attributes
Attributes Table
No of Positions: 6
Pitch: 2.54 mm
Style/Orientation: Straight Header/Plug
Termination: Surface Mount
Type: Breakaway
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
30
Multiple Of:
1
Total
$21.90
USD
Quantity
Unit Price
30
$0.73
100
$0.71
250
$0.695
500
$0.685
1,500+
$0.655
Product Variant Information section