text.skipToContent text.skipToNavigation

Manufacturer Part #

GEC01DAGN

G Series 2 Position (1x2) Through-Hole Dual Row Straight .100 Header

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Positions: 2
Pitch: 2.54 mm
Style/Orientation: Straight Header/Plug
Termination: Solder Pins/Tails
Type: Breakaway
Mounting Method: Through Hole
Features & Applications

Sullins offers .100" contact center male headers.  Available in 1 or 2 rows, in lengths of 1 to 36 contacts per row.   

Sullins manufactures headers for use in SMT or dip solder applications, in straight or right angle contact terminations.  There is a variety of contact option lengths to choose from, including common industry lengths. 

Standard material for housing is manufactured in Black PBT.  We also offer in PA9T for SMT or any application that requires longer processing time.  Contact material used is Phosphor Bronze.  There are 3 plating options to choose from that meet Rohs compliant standards. 

Part can be used in applications that require 3 Amp Current Rating with operating temperatures that can range from -65oC to +125oC.

GEC01DAGN is a dual row 1 position, 2 contacts total, straight dip solder male header. 

Insulator material PA9T used in applications that require processing temperature 260oC, for 120 seconds maximum.  Contacts are .025” square, plated with .000010” Pure Tin, matte overall and .000050” nickel underplate.  Head dimension on contact is .230” with .720” tail.

Further details of GEC01DAGN can be reviewed on Sullins drawing or catalog pages in the download center.

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$29.50
USD
Quantity
Web Price
100
$0.295
400
$0.255
1,500
$0.245
3,000
$0.24
7,500+
$0.235
Product Variant Information section