text.skipToContent text.skipToNavigation

Manufacturer Part #

GEC03SABN-M30

3 Position Single Row Straight 2.54 mm Pitch Male Breakaway Header

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sullins GEC03SABN-M30 - Technical Attributes
Attributes Table
No of Positions: 3
Pitch: 2.54 mm
Style/Orientation: Straight
Termination: Surface Mount
Type: Breakaway
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
2,165
Factory Lead Time:
8 Weeks
Minimum Order:
50
Multiple Of:
1000
Total
$27.00
USD
Quantity
Unit Price
50
$0.54
200
$0.525
500
$0.515
1,250
$0.505
2,000+
$0.49
Product Variant Information section