text.skipToContent text.skipToNavigation

Manufacturer Part #

GEC07SBSN-M89

7 Position Single Row (2.54mm) SMT Right Angle Male Pin Header

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sullins GEC07SBSN-M89 - Technical Attributes
Attributes Table
No of Positions: 7
Pitch: 2.54 mm
Style/Orientation: Right Angle Header/Plug
Termination: Solder
Type: Pin Headers
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
69
Factory Lead Time:
8 Weeks
Minimum Order:
100
Multiple Of:
1
Total
$73.50
USD
Quantity
Unit Price
30
$0.755
100
$0.735
250
$0.72
500
$0.71
1,500+
$0.68
Product Variant Information section