text.skipToContent text.skipToNavigation

Manufacturer Part #

GEC36DAAN

G Series Dual Row 72 Position 2.54 mm Pitch Straight Male Breakaway Header

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sullins GEC36DAAN - Technical Attributes
Attributes Table
No of Positions: 72
Pitch: 2.54 mm
Style/Orientation: Straight Header/Plug
Termination: Solder Pins/Tails
Type: Breakaway
Mounting Method: Through Hole
Features & Applications

The GEC36DAAN is a part of GEC series header. It has an operating temperature ranging from -65°C to + 150°C.

Features:

  • PA9T/Phosphor Bronze
  • Processing Temperature: 260°C FOR 120 sec. MAX
  • Contact Surface: .000010” Gold; Termination: .000100” Pure Tin, Matte
  • .100” [2.54mm] Contact Centers
  • 72 total contacts
  • Dual Row
  • STRAIGHT, .230" [5.84 mm] HEAD, .120" [3.05 mm] Tail, Male
  • 3 amp current rating per contact
  • UL Flammability Rating: 94V-O
  • Contact Material: Copper Alloy
     
    View the complete GEC series PCB Interconnect
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
218
Factory Lead Time:
3 Weeks
Minimum Order:
135
Multiple Of:
1
Total
$229.50
USD
Quantity
Unit Price
10
$1.75
30
$1.72
100
$1.70
200
$1.68
500+
$1.64
Product Variant Information section