text.skipToContent text.skipToNavigation

Manufacturer Part #

GEC36DABN-M30

GEC Series 72 Position (36x2) SMT Single Row Straight .100 Header

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sullins GEC36DABN-M30 - Technical Attributes
Attributes Table
No of Positions: 72
Pitch: 2.54 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Type: Breakaway
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
27
Factory Lead Time:
3 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$280.00
USD
Quantity
Unit Price
100
$2.80
200
$2.77
300
$2.76
400
$2.75
500+
$2.71
Product Variant Information section