text.skipToContent text.skipToNavigation

Manufacturer Part #

GRPB062VWQS-RC

12 Position (6x2) SMT Dual Row Straight 1.27 mm Header

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Date Code:
Product Specification Section
Sullins GRPB062VWQS-RC - Technical Attributes
Attributes Table
No of Positions: 12
Pitch: 1.27 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Type: Header
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
1,000
Factory Stock:Factory Stock:
7,053
Factory Lead Time:
8 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$745.00
USD
Quantity
Unit Price
1,000
$0.745
2,000+
$0.725