Manufacturer Part #
GRPB071VWTC-RC
GRPB Series Single Row 7 Position 1.27 mm Pitch Surface Mount Header
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Sullins | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Bag Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Sullins GRPB071VWTC-RC - Technical Attributes
Attributes Table
| No of Positions: | 7 |
| Pitch: | 1.27 mm |
| Termination: | Surface Mount |
| Type: | Header |
| Mounting Method: | Surface Mount |
Features & Applications
The GRPB071VWTC-RC is a part of GRPB series header. It has an operating temperature ranging from -40°C to + 105°C.
Features:
- Nylon, 9-T
- Gold Flash Overall
- .050" [1.27mm] Contact Centers
- 07 total contacts
- Single Row
- 1 amp current rating per contact
- UL Flammability Rating: 94V-O
View the complete GRPB series PCB Interconnect
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
1,000
$0.43
2,000
$0.425
3,000
$0.42
5,000+
$0.41
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag
Mounting Method:
Surface Mount