text.skipToContent text.skipToNavigation

Manufacturer Part #

GRPB091VWCN-RC

.050" Pitch Straight Male Header, 1ROW, 9 PIN (1 x 9)

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sullins GRPB091VWCN-RC - Technical Attributes
Attributes Table
No of Positions: 9
Pitch: 1.27 mm
Style/Orientation: Right Angle Header/Plug
Termination: Solder
Type: Header
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
100
Factory Lead Time:
8 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$525.00
USD
Quantity
Unit Price
40
$0.56
125
$0.55
300
$0.54
750
$0.525
2,000+
$0.505
Product Variant Information section