text.skipToContent text.skipToNavigation

Manufacturer Part #

GRPB102MWCN-RC

20 Position Dual Row 1.27 mm Pitch Through Hole Right Angle Header

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sullins GRPB102MWCN-RC - Technical Attributes
Attributes Table
No of Positions: 20
Pitch: 1.27 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Type: Pin Headers
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
1,028
Factory Lead Time:
8 Weeks
Minimum Order:
1000
Multiple Of:
1
Total
$1,130.00
USD
Quantity
Unit Price
20
$1.20
50
$1.18
150
$1.17
300
$1.16
1,000+
$1.13
Product Variant Information section