text.skipToContent text.skipToNavigation

Manufacturer Part #

GRPB102VWQP-RC

GRPB Series Dual Row 20 Position 1.27 mm Pitch Surface Mount Header

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sullins GRPB102VWQP-RC - Technical Attributes
Attributes Table
No of Positions: 20
Pitch: 1.27 mm
Termination: Surface Mount
Type: Header
Mounting Method: Surface Mount
Features & Applications
 
The GRPB102VWQP-RC is a 20 Positions Single Row 1.27mm Pitch Surface Mounting  Male Header .

Specifications:

  • Insulator Material: Nylon 9T
  • Contact Material: Brass
  • Plating: Overall Gold Flash
  • 1 amp current rating per contact
  • UL Flammability Rating: 94V-O

Applications:

  • Communications Equipment
  • Medical Equipment
  • Instrumentation
  • Power Converters and Power Supplies
  • Aerospace
  • Automotive

View the GRPB Series of Male Header

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
502
Factory Lead Time:
8 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$1,210.00
USD
Quantity
Unit Price
1,000+
$1.21
Product Variant Information section