text.skipToContent text.skipToNavigation

Manufacturer Part #

GRPB122MWCN-RC

24 Positions Unshrouded Header 1.27mm Pitch

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sullins GRPB122MWCN-RC - Technical Attributes
Attributes Table
No of Positions: 24
Pitch: 1.27 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Type: Header
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
3,112
Factory Lead Time:
8 Weeks
Minimum Order:
1000
Multiple Of:
1
Total
$1,350.00
USD
Quantity
Unit Price
15
$1.44
40
$1.42
125
$1.40
250
$1.39
750+
$1.35
Product Variant Information section