text.skipToContent text.skipToNavigation

Manufacturer Part #

H4P-SHF-AA

4 Position 2.5 mm Pitch Crimp Style Connector

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
JST H4P-SHF-AA - Technical Attributes
Attributes Table
No of Positions: 4
Pitch: 2.5 mm
Style/Orientation: Free Hanging Socket/Receptacle
Termination: Crimp
Type: Receptacle
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$60.30
USD
Quantity
Unit Price
1,000
$0.0603
3,000
$0.0587
5,000
$0.058
15,000
$0.0564
25,000+
$0.0551
Product Variant Information section