text.skipToContent text.skipToNavigation

Manufacturer Part #

LHA-04-TS

LHA Series 4 Position 2.54 mm Pitch Single Row Straight Friction Lock Header

ECAD Model:
Mfr. Name: Adam Tech
Standard Pkg:
Date Code:
Product Specification Section
Adam Tech LHA-04-TS - Technical Attributes
Attributes Table
No of Positions: 4
Pitch: 2.54 mm
Style/Orientation: Straight Header/Plug
Type: Locking Header
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$109.00
USD
Quantity
Unit Price
200
$0.112
500
$0.109
1,500
$0.106
3,000
$0.104
10,000+
$0.0985