text.skipToContent text.skipToNavigation

Manufacturer Part #

LHC-04-TS-V0

CONNECTOR, POWER HEADER, 3.96MM

ECAD Model:
Mfr. Name: Adam Tech
Standard Pkg:
Date Code:
Product Specification Section
Adam Tech LHC-04-TS-V0 - Technical Attributes
Attributes Table
No of Positions: 4
Pitch: 3.96mm
Style/Orientation: Vertical
Termination: Solder
Operating Temp Range: -25°C to +85°C
Voltage Rating: 250V
Current Rating: 7A
Contact Plating: Tin
Material: Nylon
No of Rows: 1
Gender: Male
Type: Pin Headers
Mating Type: Push - Pull
Color: White
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
150
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$20.85
USD
Quantity
Unit Price
150
$0.139
400
$0.137
1,250
$0.134
2,500
$0.132
7,500+
$0.127