text.skipToContent text.skipToNavigation

Manufacturer Part #

LHD-02-TS-V0

LHD Series 2 Position 3.96 mm Single Row Straight Short Back Locking Header

ECAD Model:
Mfr. Name: Adam Tech
Standard Pkg:
Date Code:
Product Specification Section
Adam Tech LHD-02-TS-V0 - Technical Attributes
Attributes Table
No of Positions: 2
Pitch: 3.96 mm
Style/Orientation: Straight Header/Plug
Termination: Through Hole
Type: Locking Header
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
5000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$332.00
USD
Quantity
Unit Price
1,000
$0.0692
3,000
$0.0673
5,000
$0.0664
10,000
$0.0653
20,000+
$0.0635