text.skipToContent text.skipToNavigation

Manufacturer Part #

LPPB132CFFN-RC

26 Position Dual Row 1.27 mm Pitch Through Hole Female Socket Header

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sullins LPPB132CFFN-RC - Technical Attributes
Attributes Table
No of Positions: 20
Pitch: 2.54 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Type: Pin Headers
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
89
Factory Lead Time:
8 Weeks
Minimum Order:
1000
Multiple Of:
1
Total
$1,850.00
USD
Quantity
Unit Price
10
$1.97
30
$1.94
100
$1.91
200
$1.90
500+
$1.85
Product Variant Information section