text.skipToContent text.skipToNavigation

Manufacturer Part #

LPPB282CFFN-RC

56 Position Dual Row Straight Female Header

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sullins LPPB282CFFN-RC - Technical Attributes
Attributes Table
No of Positions: 56
Pitch: 1.27 mm
Style/Orientation: Straight Header/Plug
Type: Receptacle
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$3,610.00
USD
Quantity
Unit Price
1,000+
$3.61
Product Variant Information section