text.skipToContent text.skipToNavigation

Manufacturer Part #

LSSHS-510-D-06-GT-AP-LF

LSSHS-5 Series 20 Position (2 x 10)1.27 mm Pitch Top Entry SMT Socket Strip

ECAD Model:
Mfr. Name: Major League Electronics
Standard Pkg:
Product Variant Information section
Date Code: 2522
Product Specification Section
Major League Electronics LSSHS-510-D-06-GT-AP-LF - Technical Attributes
Attributes Table
No of Positions: 20
Pitch: 1.27 mm
Style/Orientation: Vertical Socket
Termination: Solder
Operating Temp Range: -40°C to +105°C
Current Rating: 1A
Contact Plating: Gold
Material: Nylon
No of Rows: 2
Gender: Female
Type: Receptacle
Insulation Resistance: 1000MΩ
Mounting Method: PCB Mount
Pricing Section
Global Stock:
171
USA:
171
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
15
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$22.95
USD
Quantity
Unit Price
15
$1.53
40
$1.51
125
$1.49
250
$1.47
750+
$1.44
Product Variant Information section