text.skipToContent text.skipToNavigation

Manufacturer Part #

MDF14A-5P-2.5DS(05)

MDF14A Series 5 Position 2.5 mm Pitch Right Angle Post Header

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code: 2452
Product Specification Section
Hirose Electric MDF14A-5P-2.5DS(05) - Technical Attributes
Attributes Table
No of Positions: 14
Pitch: 2.5 mm
Style/Orientation: Right Angle Header/Plug
Termination: Solder
Type: Board to Board
Mounting Method: Through Hole
Features & Applications

The MDF14A series is a board to board vertical post header.   This provides a Low cost solution for vertical connection of the boards that do not require insertion or extraction.

Applications would be  power supply devices and  Secondary power source of equipment.

The MDF14A-5P-2.5DS(05) is a five (5) position board to board vertical pin header.   It has a right angled through hole mounting style and a 2.5mm contact pitch.   It is also tin plated and rated for 5 amps.

Pricing Section
Global Stock:
10,400
USA:
10,400
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$39.50
USD
Quantity
Unit Price
100
$0.395
300
$0.39
1,000
$0.38
2,000
$0.375
4,000+
$0.365
Product Variant Information section