text.skipToContent text.skipToNavigation

Manufacturer Part #

NRPC040SABN-RC

40 Position Single Row 2.54mm Pitch Straight Gold Flash Header

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sullins NRPC040SABN-RC - Technical Attributes
Attributes Table
No of Positions: 40
Pitch: 2.54 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Type: Header
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
294
Factory Lead Time:
8 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$555.00
USD
Quantity
Unit Price
1,000
$0.555
2,000
$0.545
3,000+
$0.54
Product Variant Information section