text.skipToContent text.skipToNavigation

Manufacturer Part #

NRPN072MAMP-RC

14 Position SMT Dual Row 2.00 mm Contact Centers Female Header

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sullins NRPN072MAMP-RC - Technical Attributes
Attributes Table
No of Positions: 14
Pitch: 2 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Type: Header
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
1,074
Factory Lead Time:
8 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$785.00
USD
Quantity
Unit Price
1,000
$0.785
2,000+
$0.765
Product Variant Information section