text.skipToContent text.skipToNavigation

Manufacturer Part #

NRPN072MAMS-RC

2 Position 2mm Pitch Through Hole Surface Mount(W/Out Guide Posts) Connector

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sullins NRPN072MAMS-RC - Technical Attributes
Attributes Table
No of Positions: 14
Pitch: 2 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Type: Wire to Board
Mounting Method: Surface Mount
Features & Applications

Sullins offers 2mm contact center male headers.  Available in 1 or 2 rows, in lengths of 2 to 40 contacts per row. 

Sullins manufactures headers for use in SMT or dip solder applications, in straight or right angle contact terminations.  Parts offered are common industry sizes. 

Standard material for housing is manufactured in Polyester for straight or right angle contact terminations.  Sullins also offers Nylon 6-T for SMT or any application that requires longer processing time.  Contact material used is Brass.  Plating options used is overall gold flash that meet Rohs compliant standards. 

Part can be used in applications that require 1 Amp Current Rating with operating temperatures that can range from -40oC to +105oC.

NRPN072MAMS-RC is a dual row 7 position, 14 contacts total, SMT male header.  Insulator material Nylon-6T used in applications that require processing temperature 230oC, for 30 seconds or 260oC, for 10 seconds maximum.  Contacts are .50 mm square plated with gold flash overall.  Head dimension on contact is 4.00 mm; tails measured from tip-to-tip 6.50 mm.

Further details of NRPN072MAMS-RC can be reviewed on Sullins drawing or catalog pages in the download center.

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
6,078
Factory Lead Time:
8 Weeks
Minimum Order:
5000
Multiple Of:
1000
Total
$3,825.00
USD
Quantity
Unit Price
1,000
$0.785
2,000+
$0.765
Product Variant Information section