text.skipToContent text.skipToNavigation

Manufacturer Part #

NRPN102MAMP-RC

20 Position Dual Row 2.0 mm SMT Unshrouded Male Pin Header

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sullins NRPN102MAMP-RC - Technical Attributes
Attributes Table
No of Positions: 20
Pitch: 2 mm
Style/Orientation: Right Angle Header/Plug
Termination: Solder
Operating Temp Range: -40°C to +105°C
Voltage Rating: 150V
Current Rating: 1A
Contact Plating: Gold Flash
Material: Nylon
No of Rows: 2
Gender: Male
Type: Header
Insulation Resistance: 5000MΩ
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
26
Factory Lead Time:
8 Weeks
Minimum Order:
1000
Multiple Of:
100
Total
$1,100.00
USD
Quantity
Unit Price
20
$1.16
50
$1.15
150
$1.14
300
$1.13
1,000+
$1.10
Product Variant Information section