text.skipToContent text.skipToNavigation

Manufacturer Part #

NRPN102MAMS-RC

20 Position 2 mm Pitch Dual Row Surface Mount Header

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sullins NRPN102MAMS-RC - Technical Attributes
Attributes Table
No of Positions: 20
Pitch: 2 mm
Style/Orientation: Straight Header/Plug
Termination: Surface Mount
Type: Header
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
914
Factory Lead Time:
8 Weeks
Minimum Order:
1000
Multiple Of:
30
Total
$1,100.00
USD
Quantity
Unit Price
20
$1.16
50
$1.15
150
$1.14
300
$1.13
1,000+
$1.10
Product Variant Information section