text.skipToContent text.skipToNavigation

Manufacturer Part #

PBC04SGAN

4 Position 2.54 mm Pitch Right Angle Break Away Header

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sullins PBC04SGAN - Technical Attributes
Attributes Table
No of Positions: 4
Pitch: 2.54 mm
Style/Orientation: Right Angle Header/Plug
Termination: Solder
Type: Breakaway
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
277
Factory Lead Time:
8 Weeks
Minimum Order:
450
Multiple Of:
1
Total
$144.00
USD
Quantity
Unit Price
75
$0.33
200
$0.32
500
$0.315
1,250
$0.31
3,000+
$0.30
Product Variant Information section