text.skipToContent text.skipToNavigation

Manufacturer Part #

PBC06SFAN

PBC Series 6 Position Through-Hole Single Row Straight .100 Header

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Date Code:
Product Specification Section
Sullins PBC06SFAN - Technical Attributes
Attributes Table
No of Positions: 6
Pitch: 2.54 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Type: Breakaway
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
33
Factory Lead Time:
8 Weeks
Minimum Order:
75
Multiple Of:
1
Total
$25.88
USD
Quantity
Unit Price
75
$0.345
200
$0.34
500
$0.33
1,250
$0.325
3,000+
$0.315