text.skipToContent text.skipToNavigation

Manufacturer Part #

PBC07DAAN

PBC Series 14 Position 2.54 mm Pitch Through-Hole Dual Row Breakaway Header

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code: 2616
Product Specification Section
Sullins PBC07DAAN - Technical Attributes
Attributes Table
No of Positions: 14
Pitch: 2.54 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Operating Temp Range: -65°C to +125°C
Current Rating: 3A
Contact Plating: Gold
Material: Polybutylene Terephthalate
No of Rows: 2
Gender: Male
Type: Breakaway
Color: Black
Insulation Resistance: 5000MΩ
Mounting Method: Through Hole
Features & Applications

The PBC07DAAN is a part of PBC series 7 position header. It has an operating temperature ranging from -65°C to + 125°C. 

Features:

  • PBT/Phosphor Bronze
  • Operating Temperature: -65°C to +125°C
  • Processing Temperature: 260° FOR 10 sec. MAX
  • Contact Surface: .000010” Gold; Termination: .000100” Pure Tin, Matte
  • .100” [2.54mm] Contact Centers
  • 14 total contacts
  • Dual Row
  • STRAIGHT, .230" [5.84 mm] HEAD, .120" [3.05 mm] Tail, Male
  • No Mounting

View the complete PBC series PCB Interconnect 

 

Pricing Section
Global Stock:
1,400
USA:
1,400
On Order:
0
Factory Stock:Factory Stock:
64
Factory Lead Time:
8 Weeks
Minimum Order:
30
Multiple Of:
1
Total
$22.65
USD
Quantity
Unit Price
30
$0.755
100
$0.735
250
$0.72
500
$0.71
1,500+
$0.68
Product Variant Information section