text.skipToContent text.skipToNavigation

Manufacturer Part #

PBC14SAAN

PBC Series 14 Position 2.54 mm Pitch Single Row Through Hole Straight Header

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sullins PBC14SAAN - Technical Attributes
Attributes Table
No of Positions: 14
Pitch: 2.54 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Type: Breakaway
Features & Applications
 
The PBC14SAAN is a 14 Position 2.54 mm Through-Hole Single Row Straight Header having Operating Temperature -65°C to +125°C

Specifications:

  • 3 amp current rating per contact
  • UL Flammability Rating: 94V-O
  • Insulator: Polyester, PA9T
  • Contact Material: Phosphor Bronze
  • PBT/Phosphor Bronze
  • Operating Temperature: -65°C to +125°C
  • Processing Temperature: 260° FOR 10 sec. MAX
  • Contact Surface: .000010” Gold; Termination: .000100” Pure Tin

Applications:

  • Communications Equipment
  • Medical Equipment
  • Instrumentation
  • Power Converters and Power Supplies
  • Aerospace
  • Automotive

View the PBC Series of 2.54 mm Male Box Header

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1250
Multiple Of:
1
Total
$887.50
USD
Quantity
Unit Price
25
$0.79
75
$0.775
200
$0.755
400
$0.745
1,250+
$0.71
Product Variant Information section