text.skipToContent text.skipToNavigation

Manufacturer Part #

PBC36DAAN

PBC Series 36 Position Dual Row Straight 2.54 mm Pitch Through Hole Header

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code: 2607
Product Specification Section
Sullins PBC36DAAN - Technical Attributes
Attributes Table
No of Positions: 72
Pitch: 2.54 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Operating Temp Range: -65°C to +125°C
Current Rating: 3A
Contact Plating: Gold
Material: Polybutylene Terephthalate
No of Rows: 2
Gender: Male
Type: Breakaway
Color: Black
Insulation Resistance: 5000MΩ
Features & Applications

The PBC36DAAN is a part of PBC series 36 position through hole dual row straight header. It has an operating temperature ranging from -65°C to + 125°C.

Features:

  • PBT/Phosphor Bronze
  • Operating Temperature: -65°C to +125°C
  • Processing Temperature: 260° FOR 10 sec. MAX
  • Contact Surface: .000010” Gold; Termination: .000100” Pure Tin, Matte
  • .100” [2.54mm] Contact Centers
  • 72 total contacts
  • Dual Row
  • STRAIGHT, .230" [5.84 mm] HEAD, .120" [3.05 mm] Tail, Male
  • No Mounting

View the complete PBC series PCB Interconnect

 

Pricing Section
Global Stock:
169
USA:
169
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
3 Weeks
Minimum Order:
10
Multiple Of:
1
Total
$23.80
USD
Quantity
Unit Price
10
$2.38
30
$2.35
75
$2.32
200
$2.29
400+
$2.23
Product Variant Information section