text.skipToContent text.skipToNavigation

Manufacturer Part #

PBC36DACN

72 Positions 2.54 mm Pitch Dual Row Non-Shrouded Male Pin Header Connector

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sullins PBC36DACN - Technical Attributes
Attributes Table
No of Positions: 72
Pitch: 2.54 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Operating Temp Range: -65°C to +125°C
Current Rating: 3A
Contact Plating: Gold
Material: Polybutylene Terephthalate
No of Rows: 2
Gender: Male
Type: Breakaway
Color: Black
Insulation Resistance: 5000MΩ
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
360
Factory Lead Time:
3 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$178.00
USD
Quantity
Unit Price
1
$3.69
15
$3.61
40
$3.56
125
$3.51
300+
$3.41
Product Variant Information section