text.skipToContent text.skipToNavigation

Manufacturer Part #

PBC36SBAN-M71

PBC Series Single Row 36 Position 2.54 mm Right Angle Breakaway Header

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sullins PBC36SBAN-M71 - Technical Attributes
Attributes Table
No of Positions: 36
Pitch: 2.54 mm
Style/Orientation: Right Angle Header/Plug
Termination: Solder
Operating Temp Range: -65°C to +125°C
Current Rating: 3A
Contact Plating: Gold
Material: Polybutylene Terephthalate
No of Rows: 1
Gender: Male
Type: Breakaway
Color: Black
Insulation Resistance: 5000MΩ
Features & Applications
The PBC36SBAN-M71 is a 36 Pin Single Row 2.54 mm PBT/Phosphor Bronze Through-Hole Right angle Male Breakaway Header  

Product Features:

  • PBT/Phosphor Bronze
  • Operating Temperature: -65°C to +125°C
  • Processing Temperature: 260° FOR 10 sec. MAX
  • Contact Surface: .000010” Gold;
  • Termination: .000100” Pure Tin, Matte
  • .100” [2.54mm] Contact Centers
  • 36 total contacts
  • Single Row
  • RIGHT ANGLE BEND, .230" [5.84 mm]
  • HEAD, .100" [2.54 mm] Tail, Male
  • No Mounting

Specifications:

  • 3 amp current rating per contact
  • UL Flammability Rating: 94V-O
  • Contact Material: Copper Alloy

View the complete PBC series for Breakaway header

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
3 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$205.50
USD
Quantity
Unit Price
50
$4.11
100
$4.06
150
$4.04
200
$4.02
250+
$3.96
Product Variant Information section