text.skipToContent text.skipToNavigation

Référence fabricant

PBC36SBAN

PBC Series Single Row 36 Position 2.54 mm Right Angle Breakaway Header

Modèle ECAD:
Nom du fabricant: Sullins
Emballage standard:
Product Variant Information section
Code de date: 2435
Product Specification Section
Sullins PBC36SBAN - Caractéristiques techniques
Attributes Table
No of Positions: 36
Pitch: 2.54 mm
Style/Orientation: Right Angle Header/Plug
Termination: Solder
Type: Breakaway
Fonctionnalités et applications

The PBC36SBAN is a part of PBC series header. It has an operating temperature ranging from -65°C to + 125°C.

Features:

  • PBT/Phosphor Bronze
  • Processing Temperature: 260°C FOR 10 sec. MAX
  • Contact Surface: .000010” Gold; Termination: .000100” Pure Tin, Matte
  • .100” [2.54mm] Contact Centers
  • 36 total contacts
  • Right Angle Bend, .230" [5.84 mm] Head, .100" [2.54 mm] Tail, Male
  • 3 amp current rating per contact
  • UL Flammability Rating: 94V-O
  • Contact Material: Copper Alloy
     
    View the complete PBC series PCB Interconnect
Pricing Section
Stock global :
2
États-Unis:
2
Sur commande :
0
Stock d'usine :Stock d'usine :
80
Délai d'usine :
3 Semaines
Commande minimale :
1
Multiples de :
1
Total 
1,37 $
USD
Quantité
Prix unitaire
1
$1.37
30
$1.35
100
$1.33
250
$1.32
750+
$1.28
Product Variant Information section