text.skipToContent text.skipToNavigation

Manufacturer Part #

PBC36SFEN

PBC Series Single Row 36 Position 2.54 mm Straight Breakaway Header

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sullins PBC36SFEN - Technical Attributes
Attributes Table
No of Positions: 36
Pitch: 2.54 mm
Style/Orientation: Straight
Termination: Solder
Type: Breakaway
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
251
Factory Lead Time:
3 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$147.50
USD
Quantity
Unit Price
50
$2.95
100
$2.92
200
$2.89
250
$2.88
750+
$2.83
Product Variant Information section