text.skipToContent text.skipToNavigation

Manufacturer Part #

PEC03SAHN

3 Position Single Row 2.54 mm Pitch Straight Male Pin Header

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sullins PEC03SAHN - Technical Attributes
Attributes Table
No of Positions: 3
Pitch: 2.54 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Type: Pin Headers
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
10
Factory Lead Time:
8 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$32.50
USD
Quantity
Unit Price
100
$0.325
400
$0.315
1,000
$0.31
2,500
$0.305
4,000+
$0.30
Product Variant Information section