Manufacturer Part #
PEC07DAAN
PEC Series Dual Row 14 Position 2.54 mm Straight Breakaway Header
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Sullins | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Box |
||||||||||
| Date Code: | |||||||||||
Sullins PEC07DAAN - Technical Attributes
| No of Positions: | 14 |
| Pitch: | 2.54 mm |
| Style/Orientation: | Straight Header/Plug |
| Termination: | Solder |
| Operating Temp Range: | -65°C to +125°C |
| Current Rating: | 3A |
| Contact Plating: | Tin |
| Material: | Polybutylene Terephthalate |
| No of Rows: | 2 |
| Gender: | Male |
| Type: | Breakaway |
| Color: | Black |
| Insulation Resistance: | 5000MΩ |
Features & Applications
Sullins offers .100" contact center male headers. Available in 1 or 2 rows, in lengths of 1 to 36 contacts per row.
Sullins manufactures headers for use in SMT or dip solder applications, in straight or right angle contact terminations. There is a variety of contact option lengths to choose from, including common industry lengths.
Standard material for housing is manufactured in Black PBT. We also offer in PA9T for SMT or any application that requires longer processing time. Contact material used is Phosphor Bronze. There are 3 plating options to choose from that meet Rohs compliant standards.
Part can be used in applications that require 3 Amp Current Rating with operating temperatures that can range from -65oC to +125oC.
PEC07DAAN is a dual row 7 position, 14 contacts total, straight dip solder male header.
Insulator material PBT used in applications that require processing temperature 260oC, for 10 seconds maximum. Contacts are .025” square, plated with .000010” Pure Tin, matte overall and .000050” nickel underplate. Head dimension on contact is .230” with .120” tail.
Further details of PEC07DAAN can be reviewed on Sullins drawing or catalog pages in the download center.
Available Packaging
Package Qty:
1 per Box