text.skipToContent text.skipToNavigation

Manufacturer Part #

PEC10SADN

10 Position Total Single Readout 2.54 mm Pitch Straight Breakaway Header

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Features & Applications

Sullins offers .100" contact center male headers.  Available in 1 or 2 rows, in lengths of 1 to 36 contacts per row. 

Sullins manufactures headers for use in SMT or dip solder applications, in straight or right angle contact terminations.  There is a variety of contact option lengths to choose from, including common industry lengths. 

Standard material for housing is manufactured in Black PBT.  We also offer in PA9T for SMT or any application that requires longer processing time.  Contact material used is Phosphor Bronze.  There are 3 plating options to choose from that meet Rohs compliant standards. 

Part can be used in applications that require 3 Amp Current Rating with operating temperatures that can range from -65oC to +125oC.

PEC10SADN is a 10 position, single row, straight dip solder male header

Insulator material PBT used in applications that require processing temperature 260°C, for 10 seconds maximum.  Contacts are .025” square, plated with .000010” Pure Tin, matte overall and .000050” nickel underplate.  Head dimension on contact is .230” with .420” tail.

Further details of PEC10SADN can be reviewed on Sullins drawing or catalog pages in the download center.

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
10
Factory Lead Time:
8 Weeks
Minimum Order:
100
Multiple Of:
1
Total
$71.50
USD
Quantity
Unit Price
30
$0.735
100
$0.715
250
$0.70
500
$0.69
1,500+
$0.66
Product Variant Information section