text.skipToContent text.skipToNavigation

Manufacturer Part #

PEC36DAAN

72 Position Total Dual Readout 2.54 mm Pitch Straight Breakaway Header

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code: 2606
Product Specification Section
Sullins PEC36DAAN - Technical Attributes
Attributes Table
No of Positions: 72
Pitch: 2.54 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Operating Temp Range: -65°C to +125°C
Current Rating: 3A
Contact Plating: Tin
Material: Polybutylene Terephthalate
No of Rows: 2
Gender: Male
Type: Breakaway
Color: Black
Insulation Resistance: 5000MΩ
Features & Applications

The PEC36DAAN is a part of PEC series 36 position through hole single row straight header. It has an operating temperature ranging from -65°C to + 125°C. 

Features:

  • PBT/Phosphor Bronze
  • Operating Temperature: -65°C to +125°C
  • Processing Temperature: 260° FOR 10 sec. MAX
  • .000100” Pure Tin, Matte Overall
  • .100” [2.54mm] Contact Centers
  • 72 total contacts
  • Dual Row
  • STRAIGHT, .230" [5.84 mm] HEAD, .120" [3.05 mm] Tail, Male
  • No Mounting

View the complete PEC series PCB Interconnect

Pricing Section
Global Stock:
272
USA:
272
1,000
Factory Stock:Factory Stock:
10,774
Factory Lead Time:
3 Weeks
Minimum Order:
15
Multiple Of:
1
Total
$22.65
USD
Quantity
Unit Price
15
$1.51
40
$1.49
125
$1.47
250
$1.46
750+
$1.42
Product Variant Information section