text.skipToContent text.skipToNavigation

Manufacturer Part #

PEC36DBBN

72 Position Dual Row (36x2) 2.54mm Pitch Right Angle Non-Shrouded Header

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sullins PEC36DBBN - Technical Attributes
Attributes Table
No of Positions: 72
Pitch: 2.54 mm
Style/Orientation: Right Angle Header/Plug
Termination: Solder
Type: Breakaway
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
2,864
Factory Lead Time:
3 Weeks
Minimum Order:
50
Multiple Of:
1
Total
$155.00
USD
Quantity
Unit Price
10
$3.13
25
$3.10
75
$3.05
150
$3.02
400+
$2.94
Product Variant Information section