text.skipToContent text.skipToNavigation

Manufacturer Part #

PEC36DFAN

72 Position Total Dual Readout 2.54 mm Pitch Straight Breakaway Header

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sullins PEC36DFAN - Technical Attributes
Attributes Table
No of Positions: 72
Pitch: 2.54 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Type: Breakaway
Features & Applications

The PEC36DFAN is a dual row 36 position (72 Pins) straight dip solder male header operating temperatures that can range from -65 to +125 °C. 

Specifications:

  • 3 amp current rating per contact
  • UL Flammability Rating: 94V-O
  • Contact Material: Copper Alloy
  • PBT/Phosphor Bronze
  • Operating Temperature: -65°C to +125°C
  • Processing Temperature: 260° FOR 10 sec. MAX
  • .000100” Pure Tin, Matte Overall
  • .100” [2.54mm] Contact Centers

Applications:

  • Communications Equipment
  • Medical Equipment
  • Instrumentation Power Converters and Power Supplies
  • Aerospace
  • Automotive

View the PEC series of Male Header 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
1,420
Factory Lead Time:
3 Weeks
Minimum Order:
50
Multiple Of:
1
Total
$92.50
USD
Quantity
Unit Price
10
$1.87
30
$1.85
100
$1.82
200
$1.80
500+
$1.75
Product Variant Information section