text.skipToContent text.skipToNavigation

Manufacturer Part #

PEC36DFBN

72 Position (36x2) Through-Hole Dual Row Straight .100 Header

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code: 2609
Product Specification Section
Sullins PEC36DFBN - Technical Attributes
Attributes Table
No of Positions: 72
Pitch: 2.54 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Type: Breakaway
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
187
Factory Lead Time:
3 Weeks
Minimum Order:
50
Multiple Of:
1
Total
$140.00
USD
Quantity
Unit Price
10
$2.84
30
$2.80
75
$2.76
200
$2.73
400+
$2.66
Product Variant Information section