text.skipToContent text.skipToNavigation

Manufacturer Part #

PH1-03-UA

Single Row 3 Position GOLD FLASH .235" Solder TAIL .100" PIN Header

ECAD Model:
Mfr. Name: Adam Tech
Standard Pkg:
Date Code: 2602
Product Specification Section
Adam Tech PH1-03-UA - Technical Attributes
Attributes Table
No of Positions: 3
Pitch: 2.54 mm
Style/Orientation: Straight Header/Plug
Operating Temp Range: -40°C to +105°C
Voltage Rating: 250V
Current Rating: 3A
Contact Plating: Gold
Material: Polybutylene Terephthalate
No of Rows: 1
Type: Board to Board
Color: Black
Insulation Resistance: 5000MΩ
Mounting Method: Through Hole
Features & Applications
The PH Series from Adam Tech is a family of  .100" centerline Pin Headers. This series offers a full range of headers in a variety of configurations. Adam Tech offers a choice of single, dual, and three rows, either Straight or Right Angle in thru hole or Surface mount mountings.The posts have a close tolerance of 0.025" sq which are smoothly finished and taper tipped to eliminate insertion damage to the PCB or mating connector. Adam Tech Pin Headers can be easily cut down into exact sizes as required.      PH1-03-UA is a 3 position Single Row Straight form, .100" Header. This device is gold flash plated, has a Mating length of .235" , and has a Solder tail length of .120".
Pricing Section
Global Stock:
1,012
USA:
1,012
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
750
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$21.38
USD
Quantity
Unit Price
750
$0.0285
2,000
$0.0279
5,000
$0.0273
12,500
$0.0267
30,000+
$0.0255