text.skipToContent text.skipToNavigation

Manufacturer Part #

PH1-20-UA

20 Position 2.54 mm Vertical Header

ECAD Model:
Mfr. Name: Adam Tech
Standard Pkg:
Product Variant Information section
Date Code: 2351
Product Specification Section
Adam Tech PH1-20-UA - Technical Attributes
Attributes Table
No of Positions: 20
Pitch: 2.54 mm
Style/Orientation: Straight Header/Plug
Type: Board to Board
Mounting Method: Through Hole
Features & Applications

The PH Series from Adam Tech is a family of  .100" centerline Pin Headers. This series offers a full range of headers in a variety of configurations. Adam Tech offers a choice of single, dual, and three rows, either Straight or Right Angle in thru hole or Surface mount mountings.The posts have a close tolerance of 0.025" sq which are smoothly finished and taper tipped to eliminate insertion damage to the PCB or mating connector. Adam Tech Pin Headers can be easily cut down into exact sizes as required.      

PH1-20-UA is a 20 position Single Row Straight form, .100" Header. This device is gold flash plated, has a Mating length of .235",  and has a Solder tail length of .120".
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$99.40
USD
Quantity
Unit Price
1,000
$0.0994
3,000
$0.0966
4,000
$0.0959
10,000
$0.0936
15,000+
$0.0914
Product Variant Information section