text.skipToContent text.skipToNavigation

Manufacturer Part #

PH2-06-UA

6 Pin Dual Row Straight Header 2.54mm Pitch Gold Flash

ECAD Model:
Mfr. Name: Adam Tech
Standard Pkg:
Date Code: 2618
Product Specification Section
Adam Tech PH2-06-UA - Technical Attributes
Attributes Table
No of Positions: 6
Pitch: 2.54 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Type: Pin Headers
Mounting Method: PCB Mount
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$41.50
USD
Quantity
Unit Price
1,000
$0.0415
3,000
$0.0404
5,000
$0.0399
20,000
$0.0386
30,000+
$0.0378