text.skipToContent text.skipToNavigation

Manufacturer Part #

PH2-12-UA

12 Position 2.54 mm Vertical Header

ECAD Model:
Mfr. Name: Adam Tech
Standard Pkg:
Date Code:
Product Specification Section
Adam Tech PH2-12-UA - Technical Attributes
Attributes Table
No of Positions: 12
Pitch: 2.54 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Type: Pin Headers
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$86.70
USD
Quantity
Unit Price
1,000
$0.0867
3,000
$0.0843
5,000
$0.0832
10,000
$0.0817
20,000+
$0.0795