text.skipToContent text.skipToNavigation

Manufacturer Part #

PNDP-10V-Z

2.0mm Pitch Crimp Style Housing, Ivory Colour

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
JST PNDP-10V-Z - Technical Attributes
Attributes Table
No of Positions: 10
Pitch: 2 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Type: Housing
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$55.50
USD
Quantity
Unit Price
500
$0.111
1,500
$0.109
2,500
$0.108
10,000
$0.105
15,000+
$0.104
Product Variant Information section