text.skipToContent text.skipToNavigation

Manufacturer Part #

PPPC062LJBN-RC

CONN FEMALE 12POSDL .1" R/A GOLD

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sullins PPPC062LJBN-RC - Technical Attributes
Attributes Table
No of Positions: 12
Pitch: 2.54mm
Style/Orientation: Right Angle Socket/Receptacle
Termination: Solder
Operating Temp Range: -40°C to +105°C
Voltage Rating: 250V
Current Rating: 3A
Contact Plating: Gold
Material: Phosphor Bronze
No of Rows: 2
Gender: Female
Type: Board to Board
Mating Type: Latch Lock
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
3,758
Factory Lead Time:
8 Weeks
Minimum Order:
1040
Multiple Of:
260
Total
$774.80
USD
Quantity
Unit Price
260
$0.77
520
$0.76
780
$0.75
1,040
$0.745
1,300+
$0.73
Product Variant Information section