text.skipToContent text.skipToNavigation

Manufacturer Part #

PPTC202LFBN-RC

40 Position Header Connector 0.100" (2.54mm) Through Hole Tin

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code: 2508
Product Specification Section
Sullins PPTC202LFBN-RC - Technical Attributes
Attributes Table
No of Positions: 40
Pitch: 2.54 mm
Style/Orientation: Straight Socket/Receptacle
Termination: Solder
Operating Temp Range: -40°C to +105°C
Voltage Rating: 250V
Current Rating: 3A
Contact Plating: Tin
Material: Polyester
No of Rows: 2
Gender: Female
Type: Header
Mating Type: Push - Pull
Color: Black
Mounting Method: Through Hole
Pricing Section
Global Stock:
40
USA:
40
On Order:
0
Factory Stock:Factory Stock:
13,037
Factory Lead Time:
8 Weeks
Minimum Order:
40
Multiple Of:
1000
Total
$48.40
USD
Quantity
Unit Price
80+
$1.21
Product Variant Information section