text.skipToContent text.skipToNavigation

Manufacturer Part #

PRPC040SAAN-RC

Male Header Gold Flash Overall, 40x1, Positions Straight Non-Shrouded Header

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sullins PRPC040SAAN-RC - Technical Attributes
Attributes Table
No of Positions: 40
Pitch: 2.54 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Type: Header
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
25,223
Factory Lead Time:
8 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$405.00
USD
Quantity
Unit Price
1,000
$0.405
2,000
$0.40
3,000
$0.395
5,000+
$0.39
Product Variant Information section